AQW212EHAT | Panasonic
PhotoMOS Relay, 2 Form A (N/O), 500 mA, 60 V AC/DC, SMD-8, AQW212EHAT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
309.40 € *
Price list
Quantity
Price per unit*
50 pcs.
6.1880 €
100 pcs.
5.4383 €
200 pcs.
5.2122 €
1000 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
PhotoMOS relay, AQW212EHAT, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- High sensitivity and high speed response
Applications
- Modem
- Telephone equipment
- Security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| Load current | 500 mA | |
| Load voltage | 60 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | gull-wing | |
| Enclosure | SMD-8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | TH |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |