AQW210EHT | Panasonic
PhotoMOS Relay, 2 Form A (N/O), 120 mA, 350 V AC/DC, DIP-8, AQW210EHT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
50 pcs.
5.2122 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
PhotoMOS relay, AQW210EHT, PANASONIC
Features
- Controls low-level analog signals
- High sensitivity and high speed response
- Low-level off-state leakage current
Applications
- Modem
- Telephone equipment
- Security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| Load current | 120 mA | |
| Load voltage | 350 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | PCB connection | |
| Enclosure | DIP-8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |