AQV454HJ | Panasonic
PhotoMOS Relay, 1 Form B (N/C), 150 mA, 400 V AC/DC, DIP-6, AQV454HJ
Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQV454HJ, PANASONIC
Features
- Controls low-level analog signals
- Low on-resistance
- High sensitivity
- Reinforced insulation
Applications
- Measuring instruments
- Telephone equipment
- Sensing equipment
- Security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| Load current | 150 mA | |
| Load voltage | 400 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | PCB connection | |
| Enclosure | DIP-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |