AQV414SZJ | Panasonic
PhotoMOS Relay, 1 Form B (N/C), 100 mA, 400 V AC/DC, SOP-6, AQV414SZJ
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQV414SZJ, PANASONIC
Features
- Controls low-level analog signals
- Low on-resistance
- Low-level off-state leakage current
Applications
- Measuring instruments
- Telephones
- Computers
- High-speed inspection machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| Load current | 100 mA | |
| Load voltage | 400 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SOP-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |