AQV414HAJ | Panasonic
PhotoMOS Relay, 1 Form B (N/C), 120 mA, 400 V AC/DC, DIL-6, AQV414HAJ
Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS Relay, AQV414HAJ, Panasonic
PhotoMOS-Signal-Relay, 1-Form-B, 400V/120mA, I/O=5kV, 6-PIN DIL SMD, tube
Features
- Controls low-level analog signals
- Controlled with low-level input signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| Load current | 120 mA | |
| Load voltage | 400 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |