AQV412EHAJ | Panasonic
PhotoMOS Relay, 1 Form B (N/C), 550 mA, 60 V AC/DC, DIL-6, AQV412EHAJ
Unit Price (€ / pc.)
5.4264 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQV412EHAJ, PANASONIC
Features
- Controls low-level analog signals
- High capacity
- Low on-resistance
- Low-level off-state leakage current
Applications
- Measuring equipment
- Telephone equipment
- Sensing equipment
- Security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| Load current | 550 mA | |
| Load voltage | 60 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |