AQV259HAJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 30 mA, 1000 V AC/DC, DIL-6, AQV259HAJ
Unit Price (€ / pc.)
9.9841 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQV259HAJ, PANASONIC
Features
- Reinforced insulation
Applications
- Measuring instruments
- Telephone equipment
- Data communication equipment
- Automatic meter reading device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 30 mA | |
| Load voltage | 1000 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |