AQV252GAXJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 2.5 A, 60 V AC/DC, DIL-6, AQV252GAXJ
Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQV252GAXJ, PANASONIC
Features
- Greatly increased load current
Applications
- Crime and fire prevention market
- Amusement market
- Measuring instrument market
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 2.5 A | |
| Load voltage | 60 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |