AQV221AZJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 80 mA, 40 V AC/DC, DIL-6, AQV221AZJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: On Request
PhotoMOS relay, AQV221AZJ, PANASONIC
Features
- Controls low-level analog signals
- High-speed switching
- Low-level off-state leakage current
- High frequency characteristics with low capacitance between output terminals
Applications
- Measuring instruments
- Audio visual equipment
- Security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 80 mA | |
| Load voltage | 40 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |