AQV216HAX | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 50 mA, 600 V AC/DC, DIL-6, AQV216HAX
Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQV216HAX, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Optical coupling for extremely high isolation
- Stable on-resistance
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 50 mA | |
| Load voltage | 600 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |