AQV214EJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, DIP-6, AQV214EJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 15 Weeks
PhotoMOS relay, AQV214EJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Stable on-resistance
- Optical coupling for extremely high isolation
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 120 mA | |
| Load voltage | 400 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | PCB connection | |
| Enclosure | DIP-6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |