AQV210HLAX | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 130 mA, 350 V AC/DC, DIL-6, AQV210HLAX
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 10 Weeks
PhotoMOS relay, AQV210HLAX, PANASONIC
Features
- Current limit function
- Enhancing the capability of surge resistance between output terminals
- Reinforced insulation
- Controls low-level analog signals
Applications
- Telephone equipment
- Modem
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 130 mA | |
| Load voltage | 350 V AC/DC | |
| Isolation voltage | 5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |