AQV209GAX | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 750 mA, 1200 V AC/DC, SMD-6, AQV209GAX
Unit Price (€ / pc.)
64.6527 € *
Standard delivery time from the manufacturer is: 22 Weeks
PhotoMOS relay, AQV209GAX, PANASONIC
Features
- Load voltage
- Resistance
- Continuous load current
Applications
- Measuring equipment
- Testing equipment
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 750 mA | |
| Load voltage | 1200 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SMD-6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |