AQV202J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 400 mA, 60 V AC/DC, DIP-6, AQV202J
Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: 10 Weeks
PhotoMOS relay, AQV202J, PANASONIC
Features
- Controls low-level analog signals
- Controlled with low-level input signals
- AC/DC dual use
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 400 mA | |
| Load voltage | 60 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | PCB connection | |
| Enclosure | DIP-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |