AQV112KLAXJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 60 V AC/DC, DIL-6, AQV112KLAXJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 10 Weeks
PhotoMOS relay, AQV112KLAXJ, PANASONIC
Features
- Protects circuit from excess current
- No need for fuses, poly switches, or other protectors
- High capacity
Applications
- Industrial equipment
- Security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Load current | 500 mA | |
| Load voltage | 60 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | DIL-6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |