AQS221R2S | Panasonic
PhotoMOS Relay, 4 Form A (N/O), 160 mA, 40 V AC/DC, SOP-16, AQS221R2S
Unit Price (€ / pc.)
32.0348 € *
Standard delivery time from the manufacturer is: 10 Weeks
PhotoMOS relay, AQS221R2S, PANASONIC
Features
- 4-channel
- High-speed switching
Applications
- Measuring and testing equipment
- Telecommunication and broadcasting equipment
- Medical equipment
- Multi-point recorder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) | |
| Load current | 160 mA | |
| Load voltage | 40 V AC/DC | |
| Isolation voltage | 1.5 kV | |
| Connection | gull-wing | |
| Enclosure | SOP-16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |