PM-T45-P-C3 | Panasonic
Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-T45-P-C3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
3 pcs.
30.3569 €
5 pcs.
28.6909 €
10 pcs.
27.2034 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflecting light barrier, CY-191A-P-Y, PANASONIC
The CY-191A-P-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Detecting distance | 0.006 m | |
| Output | PNP | |
| Design | K | |
| Connection | cable connection | |
| Voltage | 5-24 VDC | |
| Power supply | 15 mA | |
| Activation time | 0.02 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |