PM-L25 | Panasonic
Fork light barrier, 0.006 m, NPN, 5-24 VDC, cable connection, IP64, PM-L25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0257 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
25.03 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0257 €
3 pcs.
23.8357 €
5 pcs.
22.4196 €
10 pcs.
21.1582 €
*incl. VAT plus shipping costs
Subject to prior sale
Photo electric sensor, L-shaped, 6mm, NPN, cable 1m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Detecting distance | 0.006 m | |
| Output | NPN | |
| Design | K | |
| Connection | cable connection | |
| Voltage | 5-24 VDC | |
| Power supply | 15 mA | |
| Activation time | 0.02 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |