PM-K25-P | Panasonic
Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-K25-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7599 € *
Standard delivery time from the manufacturer is: 18 Weeks
Photoelectric sensor, EX14APN, PANASONIC
The EX14APN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Detecting distance | 0.006 m | |
| Output | PNP | |
| Design | K | |
| Connection | cable connection | |
| Voltage | 5-24 VDC | |
| Power supply | 15 mA | |
| Activation time | 0.02 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |