PM-F65W | Panasonic
Fork light barrier, 0.006 m, NPN, 5-24 VDC, connector, IP40, PM-F65W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3561 € *
Standard delivery time from the manufacturer is: 7 Weeks
PIR motion sensor, EKMC1693112, PANASONIC
The EKMC1693112 is a standard and slight motion detection type with lighting controls for restrooms, changing rooms, smoking cabins and hotel rooms. The rectangular center zone is optimized detecting smallest movements.
Applications
- Smart luminaires
- Smart LED bulbs
- Ventilation systems and air conditioners
- Hot desking
- Digital signage
- Vending machines
- Wake-up switch for displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Detecting distance | 0.006 m | |
| Output | NPN | |
| Design | K | |
| Connection | connector | |
| Voltage | 5-24 VDC | |
| Power supply | 15 mA | |
| Activation time | 0.02 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |