NX5RM7B | Panasonic
Reflecting light barrier, 7 m, 12-240 VDC/24-240 VAC, cable connection, IP66, NX5RM7B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.8893 € *
Standard delivery time from the manufacturer is: 46 Weeks
Photoelectric sensor, EX-13SB, PANASONIC
The EX-13SB is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 7 m | |
| Connection | cable connection | |
| Voltage | 12-240 VDC/24-240 VAC | |
| Activation time | 10 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |