NX5PRVM5B | Panasonic
Reflecting light barrier, 5 m, 12-240 VDC/24-240 VAC, cable connection, IP66, NX5PRVM5B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.0631 € *
Standard delivery time from the manufacturer is: 46 Weeks
Photoelectric sensor, EX-Z13A-R, PANASONIC
The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 5 m | |
| Connection | cable connection | |
| Voltage | 12-240 VDC/24-240 VAC | |
| Activation time | 10 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |