NX5M30B | Panasonic
One way light barrier, 30 m, 12-240 VDC/24-240 VAC, cable connection, IP66, NX5M30B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.4766 € *
Standard delivery time from the manufacturer is: 46 Weeks
Diffuse mode sensor, EX26APN, PANASONIC
Diffuse mode sensor with a 14 mm range, featuring an PNP and cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 30 m | |
| Connection | cable connection | |
| Voltage | 12-240 VDC/24-240 VAC | |
| Activation time | 10 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |