HG-C1030 | Panasonic
Laser distance sensor, 30 m, PNP, 12-24 VDC, cable connection, IP67, HG-C1030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
497.5985 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
497.60 € *
Price list
Quantity
Price per unit*
1 pcs.
497.5985 €
2 pcs.
482.6759 €
5 pcs.
468.1698 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric sensor, EX-Z13FA-R, PANASONIC
The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laser distance sensor | |
| Detecting distance | 30 m | |
| Output | PNP | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 50 mA | |
| Activation time | 1.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |