HG-C1030-P | Panasonic

Laser distance sensor, 30 m, PNP, 12-24 VDC, cable connection, IP67, HG-C1030-P

Order No.: 28G1551
EAN: 4099889432473
MPN:
HG-C1030-P
Series: HG-C
HG-C1030-P Panasonic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
497.5985 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
497.60 € *
Price list
Quantity
Price per unit*
1 pcs.
497.5985 €
2 pcs.
482.6759 €
5 pcs.
468.1698 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflecting light barrier, CY-111B, PANASONIC

The CY-111B is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Filter Property Value
Product type laser distance sensor
Detecting distance 30 m
Output PNP
Connection cable connection
Voltage 12-24 VDC
Power supply 50 mA
Activation time 1.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin JP
Customs tariff number 90314990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes