EX29BPN | Panasonic
Reflecting light barrier, 0.002-0.025 m, PNP, 12-24 VDC, cable connection, IP67, EX29BPN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.9741 € *
Standard delivery time from the manufacturer is: 9 Weeks
One way light barrier, EX21B, PANASONIC
One-meter NPN light barrier with a single-directional configuration and cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.002-0.025 m | |
| Output | PNP | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 50 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |