EX23 | Panasonic
One way light barrier, 2 m, NPN, 12-24 VDC, cable connection, IP67, EX23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.4921 € *
Standard delivery time from the manufacturer is: 9 Weeks
One-way light barrier, 2m, NPN, Cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 2 m | |
| Output | NPN | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |