EX19APN | Panasonic

One way light barrier, 1 m, PNP, 12-24 VDC, cable connection, IP67, EX19APN

Order No.: 28G1209
EAN: 4099889430639
MPN:
EX19APN
Series: EX-10
EX19APN Panasonic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
148.7381 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
148.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
148.7381 €

PIR motion sensor, EKMC1603112, PANASONIC

The EKMC1603112 is a long distance detection type sensor with lighting control for sport halls and public areas.

Applications

  • Intrusion alarm sensors
  • Street lighting
  • Security cameras
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 1 m
Output PNP
Connection cable connection
Voltage 12-24 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin JP
Customs tariff number 85365019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes