EX-Z13FB | Panasonic
One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX-Z13FB
NCNR (non cancelable / non returnable)
Micro photoelectric sensor, PM-R65W, PANASONIC
The PM-R65W is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0.5 m | |
| Output | NPN | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |