EX-Z13FA | Panasonic
One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX-Z13FA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.7484 € *
Standard delivery time from the manufacturer is: 9 Weeks
Reflecting light barrier, CY-192A-P-Y, PANASONIC
The CY-192A-P-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0.5 m | |
| Output | NPN | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |