EX-Z11FA | Panasonic
One way light barrier, 0.05 m, NPN, 12-24 VDC, cable connection, IP67, EX-Z11FA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.7484 € *
Standard delivery time from the manufacturer is: 9 Weeks
Triangulation light sensor, CX442PZ, PANASONIC
This sensor has a high luminance red spot that provides bright visibility. The sensing position can be checked at a glance. Because the sensor has a small spot beam, at approx. ø2 mm ø0.079 in, even the minutest object can be accurately detected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0.05 m | |
| Output | NPN | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |