EX-19EB-PN | Panasonic
One way light barrier, 1 m, PNP, 12-24 VDC, cable connection, IP67, EX-19EB-PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.3442 € *
Standard delivery time from the manufacturer is: 18 Weeks
One way light barrier, EX31APN, PANASONIC
One way light barrier, 200mm, PNP configuration, with cable attachment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 1 m | |
| Output | PNP | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |