EX-11SA-PN | Panasonic

One way light barrier, 0.15 m, PNP, 12-24 VDC, cable connection, IP67, EX-11SA-PN

Order No.: 28G1241
EAN: 4099889430837
MPN:
EX-11SA-PN
Series: EX-10
EX-11SA-PN Panasonic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.4026 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
124.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.4026 €

Photoelectric sensor, EX-Z11FA-R, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0.15 m
Output PNP
Connection cable connection
Voltage 12-24 VDC
Power supply 20 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin JP
Customs tariff number 85365019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes