EKMC1603111 | Panasonic
Infrared sensor, 12 m, 102°/92°, digital, 3-6 VDC, THT, EKMC1603111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Standard delivery time from the manufacturer is: 15 Weeks
Diffuse mode sensor, EX24BPN, PANASONIC
Diffuse mode sensor with a 25 mm range, featuring an PNP and cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared sensor | |
| Detecting distance | 12 m | |
| Detection range horizontally | 102 ° | |
| Detection range vertically | 92 ° | |
| Output | digital | |
| Connection | THT | |
| Voltage | 3-6 VDC | |
| Power supply | 0.17 mA | |
| Activation time | 1 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |