EKMC1601113 | Panasonic
Infrared sensor, 5 m, 94°/82°, digital, 3-6 VDC, THT, EKMC1601113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4724 € *
Standard delivery time from the manufacturer is: 15 Weeks
PIR motion sensor, EKMB1304111K, PANASONIC
The EKMB1304111K is a wall installation detection type (corner) with intrusion alarm sensors.
Applications
- Thermostats
- Door intercom systems
- Entrance and garden lamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared sensor | |
| Detecting distance | 5 m | |
| Detection range horizontally | 94 ° | |
| Detection range vertically | 82 ° | |
| Output | digital | |
| Connection | THT | |
| Voltage | 3-6 VDC | |
| Power supply | 0.17 mA | |
| Activation time | 1 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |