EKMC1600100 | Panasonic
Sensor EKMC1600100
NCNR (non cancelable / non returnable)
Micro photoelectric sensor, PM-U25-P, PANASONIC
The PM-U25-P is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts
| Filter | Property | Value |
|---|---|---|
| Product type | PIR motion sensor | |
| Output | digital | |
| Connection | THT | |
| Power supply | 0.17 mA |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |