EKMB1306112K | Panasonic
PIR motion sensor, 12 m, 62°/62°, digital, 2.3-4 VDC, THT, EKMB1306112K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Standard delivery time from the manufacturer is: On Request
Pyroelectric infrared sensor, EKMB1306112K, Panasonic
Pyroelectric infrared motion sensor from Panasonic for optimal usability and reliability. Panasonic develops and produces PIR motion sensor, which combine easy integration, high reliability and environment-friendly materials.
Features
- Easy design-in
- Small and fancy lens design
- Lead-free pyroelectric element
- Low current consumption
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PIR motion sensor | |
| Detecting distance | 12 m | |
| Detection range horizontally | 62 ° | |
| Detection range vertically | 62 ° | |
| Output | digital | |
| Connection | THT | |
| Voltage | 2.3-4 VDC | |
| Power supply | 0.006 mA | |
| Activation time | 1 ms |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |