EKMB1204112 | Panasonic
PIR motion sensor, 12 m, 56°/112°, digital, THT, EKMB1204112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7195 € *
Standard delivery time from the manufacturer is: On Request
Diffuse mode sensor, EX24B, PANASONIC
Diffuse mode sensor with a 25 mm range, featuring an NPN and cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PIR motion sensor | |
| Detecting distance | 12 m | |
| Detection range horizontally | 56 ° | |
| Detection range vertically | 112 ° | |
| Output | digital | |
| Connection | THT | |
| Power supply | 0.002 mA | |
| Activation time | 1 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |