EKMB1193111 | Panasonic
PIR motion sensor, 3 m, 91°/91°, digital, THT, EKMB1193111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8627 € *
Standard delivery time from the manufacturer is: On Request
Reflection light barrier, EX29APN, PANASONIC
Light reflection barrier, 200 mm, PNP, with cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PIR motion sensor | |
| Detecting distance | 3 m | |
| Detection range horizontally | 91 ° | |
| Detection range vertically | 91 ° | |
| Output | digital | |
| Connection | THT | |
| Activation time | 1 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |