EKMB1101111 | Panasonic
PIR motion sensor, 5 m, 106°/97°, digital, 4 VDC, THT, EKMB1101111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8627 € *
Standard delivery time from the manufacturer is: On Request
Photoelectric sensor, EX-19EB-PN, PANASONIC
The EX-19EB-PN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PIR motion sensor | |
| Detecting distance | 5 m | |
| Detection range horizontally | 106 ° | |
| Detection range vertically | 97 ° | |
| Output | digital | |
| Connection | THT | |
| Voltage | 4 VDC | |
| Power supply | 0.001 mA | |
| Activation time | 1 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |