CY-192VA-Z-Y | Panasonic
Reflecting light barrier, 4 m, NPN, 12-24 VDC, M12-connector, IP67, CY-192VA-Z-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0617 € *
Standard delivery time from the manufacturer is: On Request
Triangulation light sensor, RXLS200, PANASONIC
Panasonic triangulation light scanner RX-LS200, output NPN, scanning range 50 to 200mm, response time 1 ms, transmitter diode infrared, current consumption max. 40 mA, housing material zinc die-cast, protection class IP67, rated voltage 12-24 VDC, dimensions 35 x 14 x 35 mm, operating temperature -25 to 60° C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 4 m | |
| Output | NPN | |
| Connection | M12-connector | |
| Voltage | 12-24 VDC | |
| Power supply | 35 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |