CY-192B-P-Z-Y | Panasonic
Reflecting light barrier, 4 m, PNP, 12-24 VDC, M12-connector, IP67, CY-192B-P-Z-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0891 € *
Standard delivery time from the manufacturer is: 8 Weeks
Reflecting light barrier, NX5RM7A, PANASONIC
A 7-meter light-reflecting barrier with a cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 4 m | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 12-24 VDC | |
| Power supply | 35 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |