CY-121VA | Panasonic
Diffuse mode sensor, 0.1 m, NPN, 12-24 VDC, M12-connector, IP67, CY-121VA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1184 € *
Standard delivery time from the manufacturer is: On Request
One way light barrier, EX33, PANASONIC
One way light barrier, 800mm, NPN configuration, with cable attachment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 0.1 m | |
| Output | NPN | |
| Connection | M12-connector | |
| Voltage | 12-24 VDC | |
| Power supply | 35 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |