CY-121A-P | Panasonic
Diffuse mode sensor, 0.1 m, PNP, 12-24 VDC, M12-connector, IP67, CY-121A-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.3128 € *
Standard delivery time from the manufacturer is: 13 Weeks
Diffuse mode sensor, CY-121A-P, Panasonic
CY-100 series sensors are available as thru-beam, retroreflective (with and without polarization filters) and diffuse reflective types. Standard (axial) and side-view (radial) types are available, providing you with flexibility when mounting the sensors. Moreover, all sensors can be ordered as a cabletype or with an M12 plug-in connector.
Features
- Strong resistance IP67
- Diffuse reflective type sensor with sensitivity adjuster is available
- Power supply voltage 12 - 24 VDC
- Response time: 1 ms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 0.1 m | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 12-24 VDC | |
| Power supply | 35 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |