CY-111B-Z | Panasonic
One way light barrier, 15 m, NPN, 12-24 VDC, M12-connector, IP67, CY-111B-Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.5063 € *
Standard delivery time from the manufacturer is: On Request
Photoelectric sensor, EX-11SB, PANASONIC
The EX-11SB is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 15 m | |
| Output | NPN | |
| Connection | M12-connector | |
| Voltage | 12-24 VDC | |
| Power supply | 35 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |