CX491PZ | Panasonic
Reflecting light barrier, 3 m, PNP, 12-24 VDC, M8-connector, IP67, CX491PZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.6267 € *
Standard delivery time from the manufacturer is: 6 Weeks
One way light barrier, NX5M30A, PANASONIC
A one-way light barrier with a length of 30 meters and a cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 3 m | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 12-24 VDC | |
| Power supply | 100 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |