CX422P | Panasonic
Diffuse mode sensor, 0.8 m, PNP, 12-24 VDC, cable connection, IP67, CX422P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.8596 € *
Standard delivery time from the manufacturer is: 13 Weeks
Photoelectric sensor, EX-Z13FA-P, PANASONIC
The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 0.8 m | |
| Output | PNP | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 100 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |