CX-413 | Panasonic
One way light barrier, 30 m, NPN, 12-24 VDC, cable connection, IP67, CX-413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.2002 € *
Standard delivery time from the manufacturer is: 13 Weeks
One way light barrier, EX21BPN, PANASONIC
One-meter PNP light barrier with a single-directional configuration and cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 30 m | |
| Output | NPN | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |