AMN43121J | Panasonic
Motion detector, 2.2-3 V, AMN43121J
No longer available from manufacturer - Last time buy manufacturer: 01.01.2025
Unit Price (€ / pc.)
23.1336 € *
Standard delivery time from the manufacturer is: 13 Weeks
Motion sensor, AMN43121J, Panasonic
Passive infrared motion sensor, 5m-lens, black, detection 38°/22°, VDD 2.2 to 3.0 VDC, output: digital.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion sensor | |
| Voltage | 2.2-3 V | |
| Detecting distance | 5 m | |
| Assembly | PCB mounting | |
| Length | 19.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| SVHC free | No |
| RoHS conform | Yes |