AMN34111J | Panasonic
Motion detector, 3-6 V, AMN34111J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.184 € *
Standard delivery time from the manufacturer is: 10 Weeks
Motion sensor, AMN34111J, Panasonic
Passive infrared motion sensor, 10m-lens, black, detection 110°/93°, VDD 3.0 to 6.0 VDC, output: digital.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion sensor | |
| Voltage | 3-6 V | |
| Detecting distance | 10 m | |
| Assembly | PCB mounting | |
| Length | 23.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |